
Surface mount single color blue LED emitter, 0603 package (1.6mm x 1mm x 0.45mm), featuring a clear, colorless lens with a 150° viewing angle. Delivers 18mcd luminous intensity at a 5mA forward current, with a peak wavelength of 473nm. Operates within a temperature range of -40°C to 85°C, with a maximum power dissipation of 32mW and a 5V reverse voltage. RoHS compliant and supplied on tape and reel.
Broadcom ASMT-CB00 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Depth | 0.6mm |
| Forward Current | 5mA |
| Height | 0.45mm |
| Illumination Color | Blue |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Clear, Round, Dome, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 32mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 473nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-CB00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.