Broadcom ASMT-CB30 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 5mA |
| Height | 0.35mm |
| Illumination Color | Blue |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.5mm |
| Lens Style | Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Viewing Angle | 150° |
| Wavelength | 480nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-CB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.