
Surface mount white LED emitter, 0603 (1608 metric) package. Features a flat, rectangular lens with a 0.8mm lens size and a 130° viewing angle. Operates with a 5mA forward current, delivering 180mcd luminous intensity. Dimensions are 1.6mm length, 0.8mm width, and 0.3mm height. Rated for an operating temperature range of -40°C to 85°C. Supplied in tape and reel packaging.
Broadcom ASMT-CW20 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Forward Current | 5mA |
| Height | 0.3mm |
| Illumination Color | White |
| Length | 1.6mm |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-CW20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
