
Surface mount, single-color green LED emitter with a clear, nondiffused dome lens. Features a 5.33mm height, 4.8mm x 4.8mm footprint, and a 41cd luminous intensity at 20mA forward current. Operates within a -40°C to 85°C temperature range, with a 5V reverse voltage and 80mW maximum power dissipation. This RoHS compliant component is supplied on tape and reel.
Broadcom ASMT-FG10-NFJ00 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Contact Plating | Tin, Matte |
| Forward Current | 20mA |
| Height | 5.43mm |
| Illumination Color | Green |
| Length | 4.8mm |
| Lens Color | Colorless |
| Lens Style | Round, Dome, Circular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 41cd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 11° |
| Wavelength | 530nm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-FG10-NFJ00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.