
Surface mount single color LED emitter, orange illumination. Features a 4.32mm clear, round, domed, diffused lens with a 4.8mm x 4.8mm x 5.33mm plastic package. Operates with a 20mA forward current, 5V reverse voltage, and 130mW power dissipation. Delivers 22000mcd luminous intensity at a 612nm wavelength and an 8° viewing angle. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Broadcom ASMT-FJ10-ADH00 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 4.8mm |
| Forward Current | 20mA |
| Height | 5.43mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Lens Color | Colorless |
| Lens Size | 4.32mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 22000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 612nm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-FJ10-ADH00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
