Single color blue LED emitter, surface mount (SMD/SMT) package with a 3.7mm footprint. Features a round lens style, 165° viewing angle, and a luminous flux of 20lm. Operates with a forward current of 700mA, maximum power dissipation of 2.73W, and a wavelength of 475nm. This RoHS compliant component is designed for a wide operating temperature range from -40°C to 105°C.
Broadcom ASMT-JB31-NMP01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Contact Plating | Silver |
| Depth | 4mm |
| Forward Current | 700mA |
| Illumination Color | Blue |
| Length | 4mm |
| Lens Style | Round, Circular |
| Luminous Flux | 20lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.73W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.73W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 165° |
| Wavelength | 475nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JB31-NMP01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.