
Single Color Green LED emitter, T-3/4 package, 3.7mm size, designed for surface mount applications. Features a round lens style, 165° viewing angle, and a 525nm wavelength. Operates with a forward current of 350mA, a maximum current rating of 500mA, and a power dissipation of 1.83W. Offers a luminous flux of 70lm, with operating temperatures ranging from -40°C to 135°C. This component is RoHS compliant and supplied in tape and reel packaging.
Broadcom ASMT-JG11-NST01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 4mm |
| Forward Current | 350mA |
| Illumination Color | Green |
| Length | 4mm |
| Lens Style | Round, Circular |
| Luminous Flux | 70lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.83W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 165° |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JG11-NST01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.