Single color LED emitter, Royal Blue illumination, featuring a 3.7mm package with a round, circular lens. Surface mountable (SMD/SMT) with a maximum forward current of 500mA and a maximum power dissipation of 1.75W. Operates across a wide temperature range from -40°C to 135°C, with a luminous flux of 435lm and a wavelength of 455nm. This RoHS compliant component offers a broad 165° viewing angle.
Broadcom ASMT-JL11-NMP01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 4mm |
| Forward Current | 500mA |
| Illumination Color | Blue |
| Length | 4mm |
| Lens Style | Round, Circular |
| Luminous Flux | 435lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.83W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 165° |
| Wavelength | 455nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JL11-NMP01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.