
High-power, high-brightness uni-color blue chip LED emitter featuring a 450nm peak wavelength. This 6-pin surface mount component, with a 4mm x 4mm package and 1.85mm seated height, utilizes InGaN LED material for efficient light output. Delivering 355mW luminous flux with a wide 165° viewing angle, it operates from -40°C to 135°C and supports up to 500mA forward current and 3.5V forward voltage.
Broadcom ASMT-JL11-NNQ01 technical specifications.
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Seated Plane Height (mm) | 1.85 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| LED Material | InGaN |
| Peak Wavelength | 450nm |
| High Brightness | Yes |
| Luminous Flux | 355mW |
| Viewing Angle | 165° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Lens Dimensions | 3.7x3.7x1.05mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 500mA |
| Maximum Forward Voltage | 3.5V |
| Maximum Power Dissipation | 1830mW |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ASMT-JL11-NNQ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.