Single color LED emitter, royal blue illumination, featuring a 3.7mm package with a round, circular lens. This surface mount device operates with a forward current of 700mA, a maximum power dissipation of 2.45W, and a thermal resistance of 9°C/W. It offers a wide 165° viewing angle and a wavelength of 455nm, with an operating temperature range from -40°C to 105°C. The component is RoHS compliant and supplied in tape and reel packaging.
Broadcom ASMT-JL31-NPQ01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 4mm |
| Forward Current | 700mA |
| Illumination Color | Blue |
| Length | 4mm |
| Lens Style | Round, Circular |
| Max Current Rating | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.45W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.73W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 165° |
| Wavelength | 455nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JL31-NPQ01 to view detailed technical specifications.
No datasheet is available for this part.