Single Color LED emitter, neutral white illumination, featuring a 3.7mm package with a 4mm x 4mm x 1.85mm SMD/SMT footprint. Delivers 90lm luminous flux at a 500mA forward current, with a 4500K correlated color temperature. Operates across a -40°C to 135°C temperature range, with a maximum power dissipation of 1.75W. Surface mountable with a 140° viewing angle, this RoHS compliant component is supplied in tape and reel packaging.
Broadcom ASMT-JN11-NTV01 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 4500K |
| Depth | 4mm |
| Forward Current | 500mA |
| Height | 1.85mm |
| Illumination Color | White |
| Length | 4mm |
| Lens Style | Round, Circular |
| Luminous Flux | 90lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount, Board |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.83W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Jade |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 140° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JN11-NTV01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.