Uni-color neutral white chip LED emitter, 4500K color temperature, featuring a 6-pin SMD package with flat leads for surface mounting. This high-brightness, high-power device utilizes InGaN LED material, offering a luminous flux of 106lm and a wide 140° viewing angle. The compact 4mm x 4mm SMD package has a seated height of 1.85mm and a 1.3mm pin pitch, suitable for top-mount PCB applications. Operates within a temperature range of -40°C to 135°C, with a maximum forward current of 500mA and a maximum forward voltage of 3.5V.
Broadcom ASMT-JN11-NUW01 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Flat |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Seated Plane Height (mm) | 1.85 |
| Pin Pitch (mm) | 1.3 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 106lm |
| Viewing Angle | 140° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Lens Dimensions | 3.7x3.7x1.05mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 4500K(Max) |
| Maximum Forward Current | 500mA |
| Maximum Forward Voltage | 3.5V |
| Maximum Power Dissipation | 1830mW |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ASMT-JN11-NUW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.