Single color LED emitter, red illumination, featuring a T-3/4, 3.7mm package with a round, circular lens. This surface mount device operates with a forward current of 500mA, a maximum power dissipation of 1.23W, and a reverse voltage of 5V. It offers a luminous flux of 48lm at a test temperature of 25°C and a wavelength of 625nm. The LED is RoHS compliant, with a wide viewing angle of 165° and a thermal resistance of 9°C/W, suitable for operation between -40°C and 115°C.
Broadcom ASMT-JR10-ARS01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Contact Plating | Silver |
| Depth | 4mm |
| Forward Current | 500mA |
| Illumination Color | Red |
| Length | 4mm |
| Lens Style | Round, Circular |
| Luminous Flux | 48lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.23W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.23W |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 165° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JR10-ARS01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.