
Surface mount, single-color LED emitter featuring a cool white illumination with a Correlated Color Temperature (CCT) of 10000K. This component offers a luminous flux of 95lm at a forward current of 700mA, with a maximum power dissipation of 2.73W. Designed for surface mounting, it has a 3.7mm package size (4mm x 4mm x 1.85mm) with a round lens style and a wide 140° viewing angle. Operating within a temperature range of -40°C to 105°C, this RoHS compliant LED emitter is supplied in tape and reel packaging.
Broadcom ASMT-JW31-NUV01 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Depth | 4mm |
| Forward Current | 700mA |
| Height | 1.85mm |
| Illumination Color | White |
| Length | 4mm |
| Lens Style | Round, Circular |
| Luminous Flux | 95lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.45W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.73W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT-Jx3x |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 140° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JW31-NUV01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
