Cool White Standard LED Emitter, featuring a 140° viewing angle and 105lm luminous flux. This surface mount device operates with a 700mA forward current, a maximum power dissipation of 3.01W, and a correlated color temperature of 10000K. The LED is housed in a 3.7mm package with a round lens, measuring 4mm in length and width, and 1.85mm in height. It is RoHS compliant and suitable for PCB mounting, with an operating temperature range of -40°C to 105°C.
Broadcom ASMT-JW32-NVV01 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Forward Current | 700mA |
| Height | 1.85mm |
| Illumination Color | White |
| Length | 4mm |
| Lens Style | Round, Circular |
| Luminous Flux | 105lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.01W |
| Mount | Surface Mount, Board, Through Hole, PCB |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Jade |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 140° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JW32-NVV01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.