Surface mount LED emitter, 3W power, delivering 105 lumens of cool white illumination at 6300K CCT. Features a 140° viewing angle and a compact 5mm x 4mm x 1.85mm SMD/SMT package. Operates with a 700mA forward current and a maximum operating temperature of 135°C, with a thermal resistance of 9°C/W. Packaged on tape and reel for efficient assembly.
Broadcom ASMT-JW32-NVVJ1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6300K |
| Forward Current | 700mA |
| Height | 1.85mm |
| Illumination Color | White |
| Length | 5mm |
| Lens Style | Circular |
| Luminous Flux | 105lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Jade |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 140° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JW32-NVVJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.