Surface mount LED emitter, 3W maximum power, emitting warm white light with a 3000K correlated color temperature. Features a 140° viewing angle and 85 lumens luminous flux. Operates with a 350mA forward current, up to a maximum of 700mA, and a thermal resistance of 9°C/W. Packaged in a 5mm x 4mm x 1.85mm SMD/SMT package, suitable for surface mounting.
Broadcom ASMT-JY32-NTVJ1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 350mA |
| Height | 1.85mm |
| Illumination Color | White |
| Length | 5mm |
| Lens Style | Circular |
| Luminous Flux | 85lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT-Jx32 |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 140° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JY32-NTVJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.