Broadcom ASMT-LG50 technical specifications.
| Color | Green |
| Diameter | 1.4mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 226mm |
| Lens Color | Green |
| Luminous Intensity | 180mcd |
| Max Current Rating | 30mA |
| Package Quantity | 600 |
| Packaging | Tray |
| DC Rated Voltage | 5V |
| Wavelength | 520nm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom ASMT-LG50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
