Broadcom ASMT-LW50 technical specifications.
| Package/Case | Module |
| Color | White |
| Diameter | 1.4mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 226mm |
| Lens Color | White |
| Max Current Rating | 30mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 600 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom ASMT-LW50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.