Broadcom ASMT-M030 technical specifications.
| Color | Clear |
| Diameter | 20mm |
| Height | 10.8mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Lens Size | 20mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Material | ACRYLIC |
| Mount | Press-Fit |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Round |
| Viewing Angle | 30° |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-M030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.