
Broadcom ASMT-MA00-AGHQ0 technical specifications.
| Package/Case | TO-252-3 |
| Color | Orange |
| Forward Current | 350mA |
| Illumination Color | Orange |
| Lens Style | Circular |
| Luminous Flux | 35lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 12°C/W |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MA00-AGHQ0 to view detailed technical specifications.
No datasheet is available for this part.