
Surface mount blue LED emitter, 1W, featuring a 120° viewing angle and 10lm luminous flux. Operates with a 350mA forward current and 3.6V DC rated voltage, with a peak pulse current of 500mA. Housed in a TO-252-3 package, this lead-free component offers a thermal resistance of 10°C/W and operates within a -40°C to 85°C temperature range.
Broadcom ASMT-MB00-NAE00 technical specifications.
| Package/Case | TO-252-3 |
| Color | Blue |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.8mm |
| Lens Color | Clear |
| Luminous Flux | 10lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.225W |
| Mount | Surface Mount |
| Nominal Supply Current | 350mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 500mA |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| Series | Moonstone™ |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| DC Rated Voltage | 3.6V |
| Wavelength | 467nm |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom ASMT-MB00-NAE00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
