
Surface mount green LED emitter featuring a 120° viewing angle and 535nm wavelength. Delivers 40 lumens luminous flux with a 350mA forward current and 3.6V DC rated voltage. Housed in a TO-252-3 package with a clear lens, this RoHS compliant component operates from -40°C to 85°C.
Broadcom ASMT-MG00-NGJ00 technical specifications.
| Package/Case | TO-252-3 |
| Color | Green |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Lens Color | Clear |
| Luminous Flux | 40lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 350mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 120° |
| DC Rated Voltage | 3.6V |
| Wavelength | 535nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MG00-NGJ00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
