
The ASMT-MR00-AGH00 is a red diffused LED with a luminous flux of 35lm and a wavelength of 635nm. It features a TO-252-3 package and is designed for surface mount applications. The LED has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a package quantity of 500.
Broadcom ASMT-MR00-AGH00 technical specifications.
| Package/Case | TO-252-3 |
| Color | Red |
| Forward Current | 350mA |
| Illumination Color | Red |
| Lens Style | Diffused, Circular |
| Luminous Flux | 35lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 12°C/W |
| Viewing Angle | 120° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MR00-AGH00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
