This white LED features a correlated color temperature of 5600 K and a luminous flux of 43lm. It has a forward current rating of 350mA and a maximum operating temperature of 85°C. The device is packaged in a TO-252-3 package and is suitable for surface mount applications. The LED has a thermal resistance of 10°C/W and a viewing angle of 110°.
Broadcom ASMT-MW00-NFI00 technical specifications.
| Package/Case | TO-252-3 |
| Color | White |
| Correlated Color Temperature (CCT) | 5600 K |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Lead Pitch | 2.54mm |
| Length | 8.5mm |
| Luminous Flux | 43lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.225W |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 500mA |
| Reach SVHC Compliant | No |
| Series | Moonstone™ |
| Supply Current | 350mA |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 110° |
| Width | 8.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom ASMT-MW00-NFI00 to view detailed technical specifications.
No datasheet is available for this part.
