The Moonstone LED emitter is a surface-mount device with a TO-252-3 package. It has a correlated color temperature of 7000K and an illumination color of white. The device operates within a temperature range of -40°C to 110°C and has a thermal resistance of 10°C/W. It is RoHS compliant and available in a rail/Tube packaging with a quantity of 500 units.
Broadcom ASMT-MW03-NJK00 technical specifications.
| Package/Case | TO-252-3 |
| Color | White |
| Correlated Color Temperature (CCT) | 7000K (4000K ~ 10000K) |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Luminous Flux | 56lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 110° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MW03-NJK00 to view detailed technical specifications.
No datasheet is available for this part.