Broadcom ASMT-MW05-NLMS0 technical specifications.
| Package/Case | TO-252-3 |
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Depth | 8.5mm |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Lens Color | Clear |
| Lens Style | Diffused |
| Luminous Flux | 73lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.75W |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 110° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MW05-NLMS0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
