
Surface mount white LED emitter with a TO-252-3 package. Features a diffused, circular lens style and a 110° viewing angle. Operates with a forward current of 350mA, a maximum current rating of 700mA, and a power dissipation of 3.01W. Offers a luminous flux of 73lm and a correlated color temperature of 10000K. Suitable for operation between -40°C and 120°C.
Broadcom ASMT-MW22-NLNU0 technical specifications.
| Package/Case | TO-252-3 |
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Depth | 8.5mm |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Lens Style | Diffused, Circular |
| Luminous Flux | 73lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.01W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 110° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MW22-NLNU0 to view detailed technical specifications.
No datasheet is available for this part.