
This single white LED has a luminous flux of 120lm and a maximum operating temperature of 110°C. It features a thermal resistance of package of 10°C/W and is packaged in a TO-252-3 case. The LED is surface mountable and has a forward current rating of 350mA. It is RoHS compliant and has a maximum power dissipation of 2.73W.
Broadcom ASMT-MW22-NNP00 technical specifications.
| Package/Case | TO-252-3 |
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Lens Style | Round, Circular, Diffused |
| Luminous Flux | 120lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.73W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 110° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MW22-NNP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
