
This white LED has a correlated color temperature of 4000 K and a forward current of 350 mA. It measures 8.5 mm in length and width, and has a viewing angle of 120°. The LED operates within a temperature range of -40°C to 95°C.
Broadcom ASMT-MW25 technical specifications.
| Correlated Color Temperature (CCT) | 4000 K |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Luminous Flux | 48lm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Viewing Angle | 120° |
| Width | 8.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom ASMT-MW25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.