Broadcom ASMT-MW60-NEG00 technical specifications.
| Package/Case | TO-252-3 |
| Color | White |
| Correlated Color Temperature (CCT) | 7000K (4000K ~ 10000K) |
| Forward Current | 150mA |
| Height | 3.3mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Luminous Flux | 30lm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Thermal Resistance of Package | 27°C/W |
| Viewing Angle | 110° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MW60-NEG00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.