Uni-color cool white standard LED emitter, featuring a 10000K maximum color temperature. This Surface Mount Device (SMD) utilizes InGaN LED material for high brightness and high power output, delivering a maximum luminous flux of 56lm with a 120° viewing angle. The 3-pin (2+Tab) lead-frame SMT package has gull-wing leads for right-angle mounting and measures 8.5mm x 8.5mm x 3.3mm. Operating within a temperature range of -40°C to 120°C, it supports a maximum forward current of 150mA and a maximum forward voltage of 3.7V.
Broadcom ASMT-MW62-NGJ01 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 8.5 |
| Package Width (mm) | 8.5 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.3 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | White |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Non Diffused |
| Luminous Flux | 56lm(Max) |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 10000K(Max) |
| Maximum Forward Current | 150mA |
| Maximum Forward Voltage | 3.7V |
| Maximum Power Dissipation | 555mW |
| Reverse Voltage | 5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ASMT-MW62-NGJ01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.