Broadcom ASMT-MWA0-NJJ00 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 7000K |
| Forward Current | 350mA |
| Height | 4.6mm |
| Illumination Color | White |
| Length | 24mm |
| Lens Style | Flat |
| Luminous Flux | 60lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 350mA |
| Package Quantity | 350 |
| Power Dissipation | 1.4W |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Viewing Angle | 120° |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MWA0-NJJ00 to view detailed technical specifications.
No datasheet is available for this part.