Surface mount single color LED emitter, cool white illumination with a correlated color temperature of 10000K. Features a diffused, colorless lens style and a 120° viewing angle. Operates with a forward current of 150mA and a maximum current rating of 150mA, delivering 25lm luminous flux. Packaged in a TO-252-3 case, this RoHS compliant component offers a wide operating temperature range from -40°C to 120°C.
Broadcom ASMT-MWH2-NFH00 technical specifications.
| Package/Case | TO-252-3 |
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Depth | 8.5mm |
| Forward Current | 150mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Lens Style | Round, Diffused, Colorless |
| Luminous Flux | 25lm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Thermal Resistance of Package | 27°C/W |
| Viewing Angle | 120° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MWH2-NFH00 to view detailed technical specifications.
No datasheet is available for this part.