Surface mount single color LED emitter, white illumination, featuring a diffused circular lens and a TO-252-3 package. Delivers 80 lumens luminous flux with a 350mA forward current and a 110° viewing angle. Correlated Color Temperature (CCT) ranges from 2600K to 4000K. Operates within a temperature range of -40°C to 110°C, with a maximum power dissipation of 2.1W. RoHS compliant.
Broadcom ASMT-MY09-NLM00 technical specifications.
| Package/Case | TO-252-3 |
| Color | White |
| Correlated Color Temperature (CCT) | 2600 K... 4000 K |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Lens Style | Round, Diffused, Circular |
| Luminous Flux | 80lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Supply Current | 350mA |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 110° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MY09-NLM00 to view detailed technical specifications.
No datasheet is available for this part.