Broadcom ASMT-MYB2-NFH00 technical specifications.
| Correlated Color Temperature (CCT) | 2600 K |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Luminous Flux | 40lm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Viewing Angle | 110° |
| Width | 8.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom ASMT-MYB2-NFH00 to view detailed technical specifications.
No datasheet is available for this part.