
Surface mount single element LED emitter, white illumination with a diffused circular lens. Features a 4000K correlated color temperature and a 110° viewing angle. Operates with a 350mA forward current, up to a maximum of 700mA, and a power dissipation of 3.01W. Encased in a TO-252-3 package, this RoHS compliant component offers a luminous flux of 70lm and a wide operating temperature range from -40°C to 120°C.
Broadcom ASMT-MYE2-NKM00 technical specifications.
| Package/Case | TO-252-3 |
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 8.5mm |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Lens Style | Diffused, Circular |
| Luminous Flux | 70lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.01W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 110° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MYE2-NKM00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
