
This TO-252-3 surface mount LED features a luminous flux of 20lm and a correlated color temperature of 3300K. It can operate at a maximum temperature of 120°C and has a forward current rating of 150mA. The LED is packaged in a rail/tube format with 500 units per package and is compliant with ROHS regulations.
Broadcom ASMT-MYH2-NDF00 technical specifications.
| Package/Case | TO-252-3 |
| Color | White |
| Correlated Color Temperature (CCT) | 3300K (2600K ~ 4000K) |
| Forward Current | 150mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Lens Color | Clear |
| Luminous Flux | 20lm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Thermal Resistance of Package | 27°C/W |
| Viewing Angle | 120° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MYH2-NDF00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
