
Surface mount LED emitter, 0.5W, white illumination, delivering 20 lumens luminous flux. Features a 4000K correlated color temperature and a 120° viewing angle. Operates with a 150mA forward current and a 5V reverse voltage, within a -40°C to 120°C temperature range. Packaged in a TO-252-3 case with a diffused, colorless round lens.
Broadcom ASMT-MYH2-NEG00 technical specifications.
| Package/Case | TO-252-3 |
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 8.5mm |
| Forward Current | 150mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 8.5mm |
| Lens Style | Round, Diffused, Colorless |
| Luminous Flux | 20lm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Thermal Resistance of Package | 27°C/W |
| Viewing Angle | 120° |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MYH2-NEG00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
