The ASMT-MYL1-NJJ00 is a white LED with a correlated color temperature of up to 4000K. It has a luminous flux of 46lm and a maximum forward current rating of 350mA. The device is designed for surface mount applications and has a maximum operating temperature of 85°C. It is not radiation hardened and is not Reach SVHC compliant.
Broadcom ASMT-MYL1-NJJ00 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 4000(Max) K |
| Forward Current | 350mA |
| Height | 3.3mm |
| Illumination Color | White |
| Length | 19.9mm |
| Lens Style | Flat, Round, Diffused, Circular |
| Luminous Flux | 46lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Nominal Supply Current | 350mA |
| Number of LEDs | 1 |
| Package Quantity | 350 |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Moonstone™ |
| Viewing Angle | 110° |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MYL1-NJJ00 to view detailed technical specifications.
No datasheet is available for this part.