Single Color LED emitter featuring an orange illumination color with a 594.5nm wavelength. This surface mount component is housed in a PLCC package with dimensions of 3.2mm length, 2.8mm width, and 1.90mm height. It operates with a forward current of 150mA, a maximum power dissipation of 470mW, and a reverse voltage of 5V. The LED offers a luminous flux of 11.4lm and a luminous intensity of 3.3cd, with a wide 120° viewing angle. It is RoHS compliant and suitable for operation between -40°C and 110°C.
Broadcom ASMT-QAB2-FDE0E technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 2.8mm |
| Forward Current | 150mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Round, Diffused, Circular |
| Luminous Flux | 11.4lm |
| Luminous Intensity | 3.3cd |
| Max Current Rating | 150mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 60°C/W |
| Viewing Angle | 120° |
| Wavelength | 594.5nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QAB2-FDE0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.