Broadcom ASMT-QBB3-NBD0E technical specifications.
| Color | Blue |
| Forward Current | 150mA |
| Lens Style | Circular |
| Luminous Flux | 11500lm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT-QBB3-Nxxxx |
| Viewing Angle | 120° |
| Wavelength | 460nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QBB3-NBD0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.