Single color blue LED emitter in a PLCC package, featuring a 2.4mm height and 3.20mm x 2.80mm dimensions. This surface mount component offers a luminous flux of 7lm and luminous intensity of 2.7cd, with a typical forward current of 150mA. Operating across a temperature range of -40°C to 120°C, it boasts a 120° viewing angle and a 464nm wavelength. RoHS compliant and lead-free, this LED emitter is supplied on tape and reel.
Broadcom ASMT-QBBC-NAC0E technical specifications.
| Package/Case | PLCC |
| Color | Blue |
| Depth | 3.2mm |
| Forward Current | 150mA |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Lens Color | Clear |
| Lens Style | Round, Circular |
| Luminous Flux | 7lm |
| Luminous Intensity | 2.7cd |
| Max Current Rating | 150mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 570mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 40°C/W |
| Viewing Angle | 120° |
| Wavelength | 464nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QBBC-NAC0E to view detailed technical specifications.
No datasheet is available for this part.