Broadcom ASMT-QTB2-0AA02 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Height | 2.2mm |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Size | 2.9mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Viewing Angle | 120° |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QTB2-0AA02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.