Broadcom ASMT-QTC0-0AA02 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 2.2mm |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 140mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 115° |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QTC0-0AA02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.