Broadcom ASMT-QWB2-NEF0E technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 4500 - 10000 K |
| Forward Current | 150mA |
| Height | 1.9mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Luminous Flux | 17lm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 513mW |
| RoHS Compliant | Yes |
| Thermal Resistance of Package | 60°C/W |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QWB2-NEF0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.