Broadcom ASMT-QWBB-NGH0E technical specifications.
| Package/Case | PLCC |
| Color | White |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 7250K (4500K ~ 10000K) |
| Forward Current | 150mA |
| Height | 3.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Lens Style | Circular |
| Luminous Flux | 29lm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 615mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Thermal Resistance of Package | 40°C/W |
| Viewing Angle | 120° |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QWBB-NGH0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.