Surface mount single color white LED emitter in a PLCC package. Features a 120° viewing angle, 29lm luminous flux, and 2850mcd luminous intensity. Operates with a 150mA forward current and a maximum power dissipation of 615mW. Correlated Color Temperature (CCT) is x=0.32/y=0.31. Operating temperature range is -40°C to 110°C.
Broadcom ASMT-QWBB-NHH0E technical specifications.
| Package/Case | PLCC |
| Color | White |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | x=0.32/y=0.31 |
| Forward Current | 150mA |
| Height | 1.9mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Style | Circular |
| Luminous Flux | 29lm |
| Luminous Intensity | 2850mcd |
| Max Current Rating | 150mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 615mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thermal Resistance of Package | 40°C/W |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QWBB-NHH0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.