
This single LED emits 56 lumens with a luminous intensity of 2.5 candelas and a viewing angle of 120 degrees. It is packaged in a PLCC package and is suitable for surface mount applications. The LED is not Reach SVHC compliant, but is RoHS compliant.
Broadcom ASMT-QWBC-NJKLE technical specifications.
| Package/Case | PLCC |
| Color | White |
| Forward Current | 150mA |
| Lens Style | Circular, Round |
| Luminous Flux | 56lm |
| Luminous Intensity | 2.5cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QWBC-NJKLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
