Broadcom ASMT-QWBC-NJKNE technical specifications.
| Color | White |
| Forward Current | 150mA |
| Lens Style | Round |
| Luminous Intensity | 2.5cd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QWBC-NJKNE to view detailed technical specifications.
No datasheet is available for this part.
